Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP31SN551ML2L
Order Code1515583
Product RangeDLP31SN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.589 |
Price for:Each
Minimum: 3000
Multiple: 3000
£1,767.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP31SN551ML2L
Order Code1515583
Product RangeDLP31SN Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeDLP31SN Series
Impedance550ohm
Product Length3.2mm
Product Width1.6mm
Inductor Case Style1206 [3216 Metric]
Product Height1.15mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
DLP31SN Series
Product Length
3.2mm
Inductor Case Style
1206 [3216 Metric]
Qualification
-
Inductance
-
Impedance
550ohm
Product Width
1.6mm
Product Height
1.15mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability