Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP2ADN201HL4L
Order Code3353104
Product RangeDLP2AD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.185 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£555.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP2ADN201HL4L
Order Code3353104
Product RangeDLP2AD Series
Technical Datasheet
DC Current Rating90mA
Inductance-
Product RangeDLP2AD Series
Impedance200ohm
Common Mode Filter Case2mm x 1mm x 0.82mm
Product Length2mm
Product Width1mm
Product Height0.82mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
90mA
Product Range
DLP2AD Series
Common Mode Filter Case
2mm x 1mm x 0.82mm
Product Width
1mm
Qualification
-
Inductance
-
Impedance
200ohm
Product Length
2mm
Product Height
0.82mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability