Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP2ADN121HL4L
Order Code1515577
Product RangeDLP2AD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP2ADN121HL4L
Order Code1515577
Product RangeDLP2AD Series
Technical Datasheet
DC Current Rating120mA
Inductance-
Product RangeDLP2AD Series
Impedance120ohm
DC Resistance Max2ohm
Self Resonant Frequency Min100MHz
Product Length2mm
Product Width1mm
Inductor Case Style0604 [1610 Metric]
Product Height0.82mm
Qualification-
Technical Specifications
DC Current Rating
120mA
Product Range
DLP2AD Series
DC Resistance Max
2ohm
Product Length
2mm
Inductor Case Style
0604 [1610 Metric]
Qualification
-
Inductance
-
Impedance
120ohm
Self Resonant Frequency Min
100MHz
Product Width
1mm
Product Height
0.82mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008