Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP2ADA350HL4L
Order Code2219228
Product RangeDLP2AD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.163 |
Price for:Each
Minimum: 3000
Multiple: 3000
£489.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP2ADA350HL4L
Order Code2219228
Product RangeDLP2AD Series
Technical Datasheet
DC Current Rating150mA
Inductance-
Product RangeDLP2AD Series
Impedance35ohm
Product Length2mm
Product Width1mm
Product Height0.82mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
150mA
Product Range
DLP2AD Series
Product Length
2mm
Product Height
0.82mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
35ohm
Product Width
1mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability