Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP11RB400UL2L
Order Code2219216
Product RangeDLP11R Series
Technical Datasheet
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP11RB400UL2L
Order Code2219216
Product RangeDLP11R Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeDLP11R Series
Impedance40ohm
Inductor Case / Package-
Common Mode Filter Case-
Product Length-
Product Width-
Product Height-
Qualification-
Technical Specifications
DC Current Rating
100mA
Product Range
DLP11R Series
Inductor Case / Package
-
Product Length
-
Product Height
-
Inductance
-
Impedance
40ohm
Common Mode Filter Case
-
Product Width
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002