Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP0NSN121HL2L
Order Code2470368
Product RangeDLP0NS Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP0NSN121HL2L
Order Code2470368
Product RangeDLP0NS Series
Technical Datasheet
DC Current Rating90mA
Inductance-
Product RangeDLP0NS Series
Impedance120ohm
Common Mode Filter Case0.85mm x 0.65mm x 0.45mm
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Current Rating
90mA
Product Range
DLP0NS Series
Common Mode Filter Case
0.85mm x 0.65mm x 0.45mm
Product Width
0.65mm
Qualification
-
Inductance
-
Impedance
120ohm
Product Length
0.85mm
Product Height
0.45mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001