Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLM11GN601SD2D
Order Code2470367RL
Product RangeDLM11G Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM11GN601SD2D
Order Code2470367RL
Product RangeDLM11G Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeDLM11G Series
Impedance600ohm
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DLM11G series signal line type chip Common Mode Choke Coil with 0504 size.
- -40 to 85°C Operating temperature range
Applications
Industrial
Notes
Not Recommended for New Design
Technical Specifications
DC Current Rating
100mA
Product Range
DLM11G Series
Product Length
1.25mm
Product Height
0.5mm
SVHC
No SVHC (17-Dec-2015)
Inductance
-
Impedance
600ohm
Product Width
1mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004