Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDHR4E4C101K2BB
Order Code1823312
Product RangeDHR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDHR4E4C101K2BB
Order Code1823312
Product RangeDHR Series
Technical Datasheet
Capacitance100pF
Voltage(DC)15kV
Capacitance Tolerance± 10%
Dielectric CharacteristicN4700
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product RangeDHR Series
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DHR series high-voltage Ceramic Capacitor with radial-leaded terminals. It is suitable for colour TV doublers and triplers, high-voltage DC power supplies (PPCs, X-ray apparatus, air cleaner, lasers) and tuning capacitor in focus circuit for display.
- Radial and mould types available
- Small size
- Excellent heat-proof, humidity-proof and high dielectric
- Coated with flame-retardant epoxy resin (equivalent to UL94V-0 standards)
Applications
Consumer Electronics, Power Management
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 10%
Lead Spacing
9.5mm
Product Range
DHR Series
Operating Temperature Max
85°C
Voltage(DC)
15kV
Dielectric Characteristic
N4700
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089