Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE201210U-R33M=P2
Order Code2871426
Product RangeDFE201210U Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201210U-R33M=P2
Order Code2871426
Product RangeDFE201210U Series
Technical Datasheet
Inductance330nH
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating3.4A
Inductor Case Style2mm x 1.2mm x 1mm
Product RangeDFE201210U Series
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialIron
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Inductor Case Style
2mm x 1.2mm x 1mm
DC Resistance Max
0.031ohm
Product Length
2mm
Product Width
1.2mm
SVHC
No SVHC (07-Nov-2024)
Self Resonant Frequency
-
DC Current Rating
3.4A
Product Range
DFE201210U Series
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability