Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE201210S-1R0M=P2
Order Code2871476
Product RangeDFE201210S Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201210S-1R0M=P2
Order Code2871476
Product RangeDFE201210S Series
Technical Datasheet
Inductance1µH
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating2.3A
Product RangeDFE201210S Series
Inductor Case Style2mm x 1.2mm x 1mm
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFE201210S Series
DC Resistance Max
0.07ohm
Core Material
Iron
Product Width
1.2mm
SVHC
No SVHC (17-Dec-2015)
Self Resonant Frequency
-
DC Current Rating
2.3A
Inductor Case Style
2mm x 1.2mm x 1mm
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016