Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE201208S-R47M=P2
Order Code2871471RL
Product RangeDFE201208S Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201208S-R47M=P2
Order Code2871471RL
Product RangeDFE201208S Series
Technical Datasheet
Inductance470nH
Inductor ConstructionShielded
Product RangeDFE201208S Series
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
470nH
Product Range
DFE201208S Series
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (17-Dec-2015)
Inductor Construction
Shielded
DC Resistance Max
0.042ohm
Product Length
2mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012