Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE18SANR47ME0L.
Order Code2871417RL
Product RangeDFE18SAN_E0 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE18SANR47ME0L.
Order Code2871417RL
Product RangeDFE18SAN_E0 Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.064ohm
Self Resonant Frequency-
DC Current Rating2.4A
Product RangeDFE18SAN_E0 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialIron
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Product Range
DFE18SAN_E0 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.064ohm
DC Current Rating
2.4A
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
0.8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007