Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDEBB33F222KA3B
Order Code1823304
Product RangeDEB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoDEBB33F222KA3B
Order Code1823304
Product RangeDEB Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)3.15kV
Capacitance Tolerance± 10%
Dielectric CharacteristicB
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeDEB Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DEB series from Murata are radial Class 2 high voltage ceramic capacitors. These capacitors are available in small size and high capacitance values ranging from 100pF to 10000pF. Capacitors available in 5mm, 7.5mm and 10mm lead space and ideally used in decoupling circuits.
- Rated DC voltage of 500V to 6.3KV
- Operating temperature range from -25°C to +85°C, +20 to +85°C and +85 to +125°C
- ±0.25pF, ±0.5pF%, ±5%, ±10% and -20% to +80%tolerance
- Compliant to UL94V-0 standard
- Coated with flame retardant epoxy resin
- Available in selective Temperature coefficient ranges
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
± 10%
Lead Spacing
7.5mm
Product Range
DEB Series
Operating Temperature Max
85°C
Voltage(DC)
3.15kV
Dielectric Characteristic
B
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05