Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDD1217AS-H-4R7N=P3
Order Code2871592
Product RangeDEM8045C_DD Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDD1217AS-H-4R7N=P3
Order Code2871592
Product RangeDEM8045C_DD Series
Technical Datasheet
Inductance4.7µH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating6.3A
Inductor Case Style8mm x 8mm x 4.5mm
Product RangeDEM8045C_DD Series
DC Resistance Max0.018ohm
Inductance Tolerance± 30%
Product Length8.3mm
Core MaterialFerrite
Product Width8.3mm
Product Height4.5mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case Style
8mm x 8mm x 4.5mm
DC Resistance Max
0.018ohm
Product Length
8.3mm
Product Width
8.3mm
SVHC
No SVHC (17-Dec-2015)
Inductor Construction
-
DC Current Rating
6.3A
Product Range
DEM8045C_DD Series
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001167