Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDD1217AS-H-1R5N=P3
Order Code2871589
Product RangeDEM8045C_DD Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDD1217AS-H-1R5N=P3
Order Code2871589
Product RangeDEM8045C_DD Series
Technical Datasheet
Inductance1.5µH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating9.4A
Product RangeDEM8045C_DD Series
Inductor Case Style8mm x 8mm x 4.5mm
DC Resistance Max0.0076ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length8.3mm
Product Width8.3mm
Product Height4.5mm
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Product Range
DEM8045C_DD Series
DC Resistance Max
0.0076ohm
Core Material
Ferrite
Product Width
8.3mm
SVHC
No SVHC (17-Dec-2015)
Inductor Construction
-
DC Current Rating
9.4A
Inductor Case Style
8mm x 8mm x 4.5mm
Inductance Tolerance
± 30%
Product Length
8.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001167