Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Product Overview
Murata's ceramic processing technology and unique piezo-electric material has led to the development of a range of small and thin ceramic resonators (CERALOCK) that offer high oscillation frequency and remarkable oscillation tolerance. These products are designed for use as a stable timing source for microprocessors.
- High reliability
- wide temperature range
- Oscillation circuits do not require external load capacitors
- The resonators are extremely small and have a low profile
- No adjustment is necessary for oscillation circuits
Technical Specifications
Frequency
8MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
40ohm
Product Range
-
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008