Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Product Overview
The CSTCE16M0V53C-R0 is a 16MHz CERALOCK® Ceramic Resonator with built-in load capacitors. This diverse series owes its development to MURATA's original mass production techniques and high reliability and has achieved importance in the automotive market.
- REACH compliant
- 40Ω Maximum resonant impedance
- 15pF Built-in load capacitance
- Wide temperature range
- Oscillation circuits do not require external load capacitors
- Wide frequency range
- Resonators are extremely small and have a low profile
- No adjustment is necessary for oscillation circuits
Applications
Automotive, Safety, Industrial
Technical Specifications
Frequency
16MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.15%
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
-
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005