Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMURATA
Manufacturer Part NoCR2025
Order Code2887588
Also Known AsCR2025
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2025
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity160mAh
Battery TerminalsPressure Contact
External Height2.5mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2.6g
Battery IEC CodeCR2025
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Standard coin manganese dioxide lithium battery
- Lightweight, high voltage and high energy density
- Excellent discharge characteristics
- Excellent leakage resistance
- Excellent long-term reliability
- UL approved
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
160mAh
External Height
2.5mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2025
Battery Compliance
-
SVHC
No SVHC (17-Dec-2015)
Battery Size Code
CR2025
External Diameter
20mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
2.6g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
UN Hazard Code:3090