Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBNP002-02
Order Code9526927
Product RangeBNP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoBNP002-02
Order Code9526927
Product RangeBNP Series
Technical Datasheet
Voltage Rating50V
Filter TypeEMI, RFI
Current Rating10A
Filter TerminalsThrough Hole
Product RangeBNP Series
Product Overview
The BNP002-02 is a 10A DC Power Block Filter completely eliminates noise from extremely wide frequency bands. This filter is ideal for eliminating noise in logic signal circuits and is designed to perform superbly through the use of through-type barrier layer capacitors and bead inductors. The input/output and the grounding terminals are aligned in the same direction, thus permitting fast and easy assembly on any type of PC board.
- Feed-thru type barrier layer capacitors in Pi circuits
- Cut-off frequency is designed to be at several MHz
Applications
Industrial, Signal Processing, Computers & Computer Peripherals
Technical Specifications
Voltage Rating
50V
Current Rating
10A
Product Range
BNP Series
Filter Type
EMI, RFI
Filter Terminals
Through Hole
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002