Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCR2032X-HE1
Order Code3267116
Also Known AsCR2032X-HE1
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMURATA
Manufacturer Part NoCR2032X-HE1
Order Code3267116
Also Known AsCR2032X-HE1
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity220mAh
External Height3.2mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3.4g
Battery IEC CodeCR2032
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
220mAh
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
No SVHC (17-Dec-2015)
Battery Size Code
-
External Diameter
20mm
External Height
3.2mm
Pack Quantity
1
Weight
3.4g
Battery NEDA Code
-
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
UN Hazard Code:3090