Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1264EY-1R2N=P3
Order Code2871563
Product RangeDG6050C Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-1R2N=P3
Order Code2871563
Product RangeDG6050C Series
Technical Datasheet
Inductance1.2µH
Self Resonant Frequency-
Inductor Construction-
DC Current Rating6.3A
Product RangeDG6050C Series
Inductor Case Style6mm x 6mm x 5mm
DC Resistance Max0.0144ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height5mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
1.2µH
Inductor Construction
-
Product Range
DG6050C Series
DC Resistance Max
0.0144ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (17-Dec-2015)
Self Resonant Frequency
-
DC Current Rating
6.3A
Inductor Case Style
6mm x 6mm x 5mm
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000615
Product traceability