Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1255AY-6R8M=P3.
Order Code2871554
Product RangeDG6045C Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-6R8M=P3.
Order Code2871554
Product RangeDG6045C Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.0432ohm
Self Resonant Frequency-
DC Current Rating3.4A
Inductor Case Style6mm x 6mm x 4.5mm
Inductor Case / Package-
Product RangeDG6045C Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height4.5mm
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
Inductor Case Style
6mm x 6mm x 4.5mm
Product Range
DG6045C Series
Inductor Construction
-
Product Length
6mm
Product Height
4.5mm
DC Resistance Max
0.0432ohm
DC Current Rating
3.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
Product traceability