Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1235AS-H-3R3M=P3
Order Code3353337
Product RangeDEM4518C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.242 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
£484.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1235AS-H-3R3M=P3
Order Code3353337
Product RangeDEM4518C Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeDEM4518C Series
Power Inductor Case4.7mm x 4.5mm x 1.8mm
DC Resistance Max0.074ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.5mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
DEM4518C Series
DC Resistance Max
0.074ohm
Product Length
4.7mm
Product Height
1.8mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.3A
Power Inductor Case
4.7mm x 4.5mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168
Product traceability