Product Information
Product Overview
The UWR-5/3000-D24A-C is a single-output high-density DC/DC Converter can source a continuous 6A. By combining a high-frequency, high-efficiency, synchronous-rectifier topology with the newest components and time-tested, fully automated, SMT-on-PCB construction, this UWR model is able to bring you 7 to 15W (at up to 6A) from which most competitors can only get 5 to 10W (at 3 to 4A). It delivers its full output power over ambient temperature ranges from -40°C to as high as 70°C without heat sinks or supplemental forced-air cooling. The device derates to 100°C and also features Input voltage ranges are 18 to 36V. It features input PI filters, input undervoltage and overvoltage lockout, input reverse-polarity protection, output overvoltage protection, output current limiting and continuous short-circuit protection.
- Synchronous-rectifier topologies
- ±0.3% Load and ±0.2% line maximum regulation
- 88% Guaranteed efficiency
- 100mVp-p Maximum ripple and noise
Applications
Signal Processing, Industrial
Technical Specifications
ITE
2:1
1 Output
3A
-
1.5kV
Fixed
Surface Mount Device
50.8mm
36V
No SVHC (23-Jan-2024)
DIP
15W
5V
-
-
24V
25.4mm
12mm
18V
UWR Series