Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNGA10S15050SC
Order Code1175766
Product RangeNGA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNGA10S15050SC
Order Code1175766
Product RangeNGA Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max10W
Output Voltage Nom5V
Output Current Max2A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max28V
Depth20.49mm
Width21.49mm
Height5.6mm
Product RangeNGA Series
Product Overview
- Industry standard footprint
- Short circuit protection
- Efficiency to 95%
- Wide input range
- 5V output
- Line regulation 0.2% typ. 0.5% max.
- Load regulation 1.5% typ. 2.0% max.
- Ripple & noise <lt/>40 mVpk-pk typ. 70 mVpk-pk max. (20Mhz Bandwidth)
- Operating temperature range -400°C to 85°C
- SMD construction
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
7V
Depth
20.49mm
Height
5.6mm
DC / DC Converter Type
SIP
Output Power Max
10W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
Width
21.49mm
Product Range
NGA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability