Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS12D1215C
Order Code2366462
Product RangeNCS12 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS12D1215C
Order Code2366462
Product RangeNCS12 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max12W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1400mA
Output Voltage - Output 2-15V
Output Current - Output 2400mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width32mm
DC / DC Converter MountingThrough Hole
Height10mm
Depth20mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeNCS12 Series
SVHCLead (17-Jan-2022)
Product Overview
The NCS12D1215C is a 2-output 12W board-mount isolated DC/DC Converter offers 4:1 input range. The device is housed with a standard pin-out. The device in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance.
- No electrolytic capacitors
- Thermal shutdown
- Undervoltage lock-out
- Current fold back
- 0.3% Positive and 1.5% maximum negative load regulation
- 86% Typical efficiency
- 100mVp-p Maximum ripple and noise
- 100μF Maximum load capacitance
- 9ms Start-up times
Applications
Power Management, Industrial, Communications & Networking, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
400mA
Output Current - Output 2
400mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
20mm
Input Voltage DC Max
36V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
DIP
Output Power Max
12W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
32mm
Height
10mm
Input Voltage DC Min
9V
Product Range
NCS12 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
Product traceability