Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMER1S4815SC
Order Code1818343
Product RangeMER Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMER1S4815SC
Order Code1818343
Product RangeMER Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage DC Min43.2V
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Max52.8V
DC / DC Converter Output TypeFixed
Input Voltage DC Nom48V
DC / DC Converter MountingThrough Hole
Width6.25mm
Height10.15mm
Depth19.65mm
Product RangeMER Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for MER1S4815SC
1 Product Found
Product Overview
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
67mA
Output Current - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Max
52.8V
Input Voltage DC Nom
48V
Width
6.25mm
Depth
19.65mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Input Voltage DC Min
43.2V
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Height
10.15mm
Product Range
MER Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00275