Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMBH12282C-680MA=P3
Order Code2706183
Product RangeMBH Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMBH12282C-680MA=P3
Order Code2706183
Product RangeMBH Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeMBH Series
Power Inductor Case12.5mm x 12.5mm x 8.5mm
DC Resistance Max0.0996ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
MBH Series
DC Resistance Max
0.0996ohm
Product Length
12.5mm
Product Height
8.5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.1A
Power Inductor Case
12.5mm x 12.5mm x 8.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005