Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMBH12282C-221MA=P3
Order Code2706187RL
Product RangeMBH Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMBH12282C-221MA=P3
Order Code2706187RL
Product RangeMBH Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeMBH Series
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
MBH Series
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.1A
DC Resistance Max
0.3ohm
Product Length
12.5mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005