Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoLSN2-T/6-D12N-C
Order Code1694782
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoLSN2-T/6-D12N-C
Order Code1694782
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max30W
Output Voltage Min750mV
Output Voltage Max5V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3V
Input Voltage DC Max14V
Height12.7mm
Depth25.4mm
Width6.98mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage Max
5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
25.4mm
Product Range
-
DC / DC Converter Type
SIP
Output Voltage Min
750mV
Output Current Max
6A
Input Voltage DC Min
8.3V
Height
12.7mm
Width
6.98mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008