Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-4/20B-C
Order Code1581479
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-4/20B-C
Order Code1581479
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionCurrent Loop Indicator
Meter Range4mA to 20mA
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0
Operating Temperature Max60°C
Product Range-
SVHCLead
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
4mA to 20mA
Panel Cutout Height
21.29mm
Supply Voltage Min
-
Operating Temperature Min
0
Product Range
-
Meter Function
Current Loop Indicator
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02822
Product traceability