Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA102MC
Order Code1362402
Product RangeDA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDA102MC
Order Code1362402
Product RangeDA Series
Technical Datasheet
Inductance3.9mH
Isolation Voltage2kV
Product RangeDA Series
Product Overview
The DA102MC is an Audio Transformer used for digital audio data transmission. This transformer is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission. Compliant with AES/EBU recommendations for the digital audio interface, offering optimized shunt capacitance between primary and secondary windings. Capable of operating over the audio data rate frequency range, providing isolation from 50 to 60Hz noise.
- Compatible with leading chip sets
- 2kVrms Isolation
- Industry-standard pinout
- Surface mount option
- UL94V-0 package materials
- Low profile
- Suitable for both 75 & 110Ω circuits
- Toroidal construction
- Compliant with AES/EBU standards
- Fully encapsulated
Applications
Audio
Technical Specifications
Inductance
3.9mH
Product Range
DA Series
Isolation Voltage
2kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001