Product Information
Product Overview
The DA101MC is a 1.00 to 2.06mH surface mount low-profile Digital Audio Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This DA100 series transformer is fully encapsulated and rated with 1 to 2.06mH primary inductance and 2000Vrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This digital audio data transmission transformer suits for both 75 & 110Ω circuits and is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission. Compliant with AES/EBU recommendations for the digital audio interface, offering optimized shunt capacitance between primary and secondary windings and capable of operating over the audio data rate frequency range, providing isolation from 50 to 60Hz noise.
- 300°C for 10 seconds Peak wave solder temperature
Applications
Audio, Signal Processing
Technical Specifications
2.06mH
DA Series
2kV
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate