Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No83683C
Order Code2062903
Product Range8300 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No83683C
Order Code2062903
Product Range8300 Series
Technical Datasheet
Product Range8300 Series
Inductance68µH
RMS Current (Irms)300mA
DC Resistance Max0.85ohm
Inductance Tolerance± 20%
Product Length5.85mm
Product Width5.2mm
Product Height1.8mm
Technical Specifications
Product Range
8300 Series
RMS Current (Irms)
300mA
Inductance Tolerance
± 20%
Product Width
5.2mm
Inductance
68µH
DC Resistance Max
0.85ohm
Product Length
5.85mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013