Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No83473C
Order Code2062901
Product Range8300 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No83473C
Order Code2062901
Product Range8300 Series
Technical Datasheet
Product Range8300 Series
Inductance47µH
RMS Current (Irms)350mA
DC Resistance Max0.71ohm
Inductance Tolerance± 20%
Product Length5.85mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 8300 series surface-mount toroidal Power Inductor with tin pin finish. It is designed for use in power applications with restricted PCB space and height, such as handheld devices and DC-DC converters.
- Low RDC
- Small footprint
- Ultra-low profile
- J-STD-020D reflow
- UL94V-0 Flammability rating
- 0.42 to 100μH Inductance range
Applications
Power Management, Industrial, Computers & Computer Peripherals, Portable Devices, Consumer Electronics
Technical Specifications
Product Range
8300 Series
RMS Current (Irms)
350mA
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (07-Jul-2017)
Inductance
47µH
DC Resistance Max
0.71ohm
Product Length
5.85mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000366