Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50474C
Order Code2062864
Product Range5000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50474C
Order Code2062864
Product Range5000 Series
Technical Datasheet
DC Current Rating700mA
Inductance470µH
Product Range5000 Series
Impedance-
Common Mode Filter Case7mm x 5.9mm x 3.6mm
Product Length7mm
Product Width5.9mm
Product Height3.6mm
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DC Current Rating
700mA
Product Range
5000 Series
Common Mode Filter Case
7mm x 5.9mm x 3.6mm
Product Width
5.9mm
Qualification
-
Inductance
470µH
Impedance
-
Product Length
7mm
Product Height
3.6mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003