Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No486R8SC
Order Code2062843
Product Range4800S Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No486R8SC
Order Code2062843
Product Range4800S Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4800S Series
Power Inductor Case12mm x 12mm x 6mm
DC Resistance Max21ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height6mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
4800S Series
DC Resistance Max
21ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
-
Power Inductor Case
12mm x 12mm x 6mm
Inductance Tolerance
± 30%
Product Width
12mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031