Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No39U562C
Order Code2062894
Product Range3900 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No39U562C
Order Code2062894
Product Range3900 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)9.5A
Power Inductor Case12.9mm x 12.9mm x 5.8mm
Product Range3900 Series
DC Resistance Max0.0135ohm
Inductance Tolerance± 20%
Product Length12.9mm
Product Width12.9mm
Product Height5.8mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Power Inductor Case
12.9mm x 12.9mm x 5.8mm
DC Resistance Max
0.0135ohm
Product Length
12.9mm
Product Height
5.8mm
RMS Current (Irms)
6.6A
Saturation Current (Isat)
9.5A
Product Range
3900 Series
Inductance Tolerance
± 20%
Product Width
12.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027