Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38L572C
Order Code2062885RL
Product Range3800 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No38L572C
Order Code2062885RL
Product Range3800 Series
Technical Datasheet
Inductance5.7µH
RMS Current (Irms)5.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.3A
Product Range3800 Series
DC Resistance Max0.0119ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height5.6mm
Technical Specifications
Inductance
5.7µH
Inductor Construction
Unshielded
Product Range
3800 Series
Inductance Tolerance
± 20%
Product Width
10.4mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
7.3A
DC Resistance Max
0.0119ohm
Product Length
10.4mm
Product Height
5.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017