Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No37392C
Order Code2062877
Product Range3700 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No37392C
Order Code2062877
Product Range3700 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)10A
Inductor ConstructionUnshielded
Saturation Current (Isat)12A
Power Inductor Case14.5mm x 11.5mm x 5.8mm
Product Range3700 Series
DC Resistance Max0.0042ohm
Inductance Tolerance± 10%
Product Length14.5mm
Product Width11.5mm
Product Height5.8mm
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Power Inductor Case
14.5mm x 11.5mm x 5.8mm
DC Resistance Max
0.0042ohm
Product Length
14.5mm
Product Height
5.8mm
RMS Current (Irms)
10A
Saturation Current (Isat)
12A
Product Range
3700 Series
Inductance Tolerance
± 10%
Product Width
11.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035