Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No37142C
Order Code2062873
Product Range3700 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No37142C
Order Code2062873
Product Range3700 Series
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)16A
Inductor ConstructionUnshielded
Saturation Current (Isat)22A
Product Range3700 Series
Power Inductor Case14.5mm x 11.5mm x 5.8mm
DC Resistance Max0.0019ohm
Inductance Tolerance± 10%
Product Length14.5mm
Product Width11.5mm
Product Height5.8mm
Product Overview
The 3700 series flat coil SM Power Inductor with pure tin dip pin finish. It is ideally suited for use where high-current and low loss is essential. The maximum DC current is at which the inductance falls to 80% of its zero current value or when its temperature rise reaches 40°C, whichever is sooner.
- High-current, low DCR
- Pick and place compatible
- J-STD-020D reflow
- Backward compatible with Sn/Pb soldering systems
- -40 to 130°C Operating temperature range
Technical Specifications
Inductance
1.4µH
Inductor Construction
Unshielded
Product Range
3700 Series
DC Resistance Max
0.0019ohm
Product Length
14.5mm
Product Height
5.8mm
RMS Current (Irms)
16A
Saturation Current (Isat)
22A
Power Inductor Case
14.5mm x 11.5mm x 5.8mm
Inductance Tolerance
± 10%
Product Width
11.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035