Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27T472C
Order Code2062916
Product Range2700T Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27T472C
Order Code2062916
Product Range2700T Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case6.45mm x 5.4mm x 1mm
Product Range2700T Series
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length6.45mm
Product Width5.4mm
Product Height1mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Power Inductor Case
6.45mm x 5.4mm x 1mm
DC Resistance Max
0.2ohm
Product Length
6.45mm
Product Height
1mm
RMS Current (Irms)
1A
Saturation Current (Isat)
-
Product Range
2700T Series
Inductance Tolerance
± 20%
Product Width
5.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003