Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27474C
Order Code2062911
Product Range2700 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27474C
Order Code2062911
Product Range2700 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)160mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range2700 Series
Power Inductor Case9mm x 7.7mm x 1.65mm
DC Resistance Max6.5ohm
Inductance Tolerance± 20%
Product Length9mm
Product Width7.7mm
Product Height1.65mm
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
2700 Series
DC Resistance Max
6.5ohm
Product Length
9mm
Product Height
1.65mm
RMS Current (Irms)
160mA
Saturation Current (Isat)
-
Power Inductor Case
9mm x 7.7mm x 1.65mm
Inductance Tolerance
± 20%
Product Width
7.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003