Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26S6R8C
Order Code2062776
Product Range2600 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26S6R8C
Order Code2062776
Product Range2600 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.21A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2600 Series
Power Inductor Case12.6mm x 11.6mm x 5.4mm
DC Resistance Max0.043ohm
Inductance Tolerance-
Product Length12.6mm
Product Width11.6mm
Product Height5.4mm
Alternatives for 26S6R8C
0 Products Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
2600 Series
DC Resistance Max
0.043ohm
Product Length
12.6mm
Product Height
5.4mm
RMS Current (Irms)
3.21A
Saturation Current (Isat)
-
Power Inductor Case
12.6mm x 11.6mm x 5.4mm
Inductance Tolerance
-
Product Width
11.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00234