Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26470C
Order Code2062769RL
Product Range2600 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26470C
Order Code2062769RL
Product Range2600 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.28A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.28A
Product Range2600 Series
DC Resistance Max0.17ohm
Inductance Tolerance-
Product Length10mm
Product Width9mm
Product Height5.4mm
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
2600 Series
Inductance Tolerance
-
Product Width
9mm
RMS Current (Irms)
1.28A
Saturation Current (Isat)
1.28A
DC Resistance Max
0.17ohm
Product Length
10mm
Product Height
5.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00154