Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24680C
Order Code2062763
Product Range2400 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24680C
Order Code2062763
Product Range2400 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)610mA
Inductor ConstructionUnshielded
Saturation Current (Isat)610mA
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product Range2400 Series
DC Resistance Max0.46ohm
Inductance Tolerance-
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.46ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
610mA
Saturation Current (Isat)
610mA
Product Range
2400 Series
Inductance Tolerance
-
Product Width
5.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043