Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No244R7C
Order Code2062759
Product Range2400 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No244R7C
Order Code2062759
Product Range2400 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.1A
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product Range2400 Series
DC Resistance Max0.05ohm
Inductance Tolerance-
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
Product Overview
The 2400 series surface-mount Bobbin Wound Inductor with hot dipped tin pin finish. It is designed for use in switching power supply and power line filter circuits. The parts are suitable for any application requiring a high saturation current in a miniature surface-mount footprint. Where EMI is a critical factor, the devices are available with an integral ferrite EMI shield. The maximum DC current is at which the inductance falls to 80% of its nominal value or when its temperature rise reaches 40°C, whichever is sooner.
- Low RDC
- Compact size
- J-STD-020C reflow
- Backward compatible with Sn/Pb soldering systems
- -40 to 85°C Operating free air temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.05ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.1A
Product Range
2400 Series
Inductance Tolerance
-
Product Width
5.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043