Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23S4R7C
Order Code2062752
Product Range2300 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23S4R7C
Order Code2062752
Product Range2300 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2300 Series
Power Inductor Case6.2mm x 5.6mm x 3.2mm
DC Resistance Max0.044ohm
Inductance Tolerance-
Product Length6.2mm
Product Width5.6mm
Product Height3.2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
2300 Series
DC Resistance Max
0.044ohm
Product Length
6.2mm
Product Height
3.2mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
-
Power Inductor Case
6.2mm x 5.6mm x 3.2mm
Inductance Tolerance
-
Product Width
5.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034