Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No234R7C
Order Code2062748
Product Range2300 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No234R7C
Order Code2062748
Product Range2300 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.48A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.48A
Product Range2300 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.068ohm
Inductance Tolerance-
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Product Overview
The 2300 series surface-mount Bobbin Wound Inductor with hot dipped tin pin finish. It is designed for use in switching power supply and power line filter circuits. The parts are suitable for any application requiring a high saturation current in a miniature surface-mount footprint. Where EMI is a critical factor, the devices are available with an integral ferrite EMI shield. The maximum DC current is at which the inductance falls to 75% of its nominal value or when its temperature rise reaches 40°C, whichever is sooner.
- Low RDC
- Compact size
- J-STD-020C reflow
- Backward compatible with Sn/Pb soldering systems
- -40 to 85°C Operating free air temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
2300 Series
DC Resistance Max
0.068ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.48A
Saturation Current (Isat)
1.48A
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
-
Product Width
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002