Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23101C
Order Code2062751RL
Product Range2300 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No23101C
Order Code2062751RL
Product Range2300 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)430mA
Inductor ConstructionUnshielded
Saturation Current (Isat)430mA
Product Range2300 Series
DC Resistance Max1.281ohm
Inductance Tolerance-
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
2300 Series
Inductance Tolerance
-
Product Width
4mm
RMS Current (Irms)
430mA
Saturation Current (Isat)
430mA
DC Resistance Max
1.281ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002